Littelfuse SM24CANB-02HTG, Dual-Element Bi-Directional TVS Diode Array, 500W, 3-Pin SOT-23
- RS Stock No.:
- 171-9524
- Mfr. Part No.:
- SM24CANB-02HTG
- Brand:
- Littelfuse
Subtotal (1 reel of 3000 units)*
£603.00
(exc. VAT)
£723.00
(inc. VAT)
FREE delivery for orders over £50.00
- Shipping from 21 January 2026
Units | Per unit | Per Reel* |
---|---|---|
3000 + | £0.201 | £603.00 |
*price indicative
- RS Stock No.:
- 171-9524
- Mfr. Part No.:
- SM24CANB-02HTG
- Brand:
- Littelfuse
Select all | Attribute | Value |
---|---|---|
Brand | Littelfuse | |
Direction Type | Bi-Directional | |
Maximum Clamping Voltage | 50V | |
Minimum Breakdown Voltage | 26.7 (Reverse)V | |
Mounting Type | Surface Mount | |
Package Type | SOT-23 | |
Maximum Reverse Stand-off Voltage | 24V | |
Pin Count | 3 | |
Peak Pulse Power Dissipation | 500W | |
Maximum Peak Pulse Current | 10A | |
ESD Protection | Yes | |
Number of Elements per Chip | 2 | |
Minimum Operating Temperature | -40 °C | |
Dimensions | 3.04 x 1.4 x 1.02mm | |
Maximum Operating Temperature | +125 °C | |
Automotive Standard | AEC-Q101 | |
Capacitance | 30pF | |
Length | 3.04mm | |
Height | 1.02mm | |
Working Voltage | 24V | |
Test Current | 1mA | |
Maximum Reverse Leakage Current | 100nA | |
Width | 1.4mm | |
Select all | ||
---|---|---|
Brand Littelfuse | ||
Direction Type Bi-Directional | ||
Maximum Clamping Voltage 50V | ||
Minimum Breakdown Voltage 26.7 (Reverse)V | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Maximum Reverse Stand-off Voltage 24V | ||
Pin Count 3 | ||
Peak Pulse Power Dissipation 500W | ||
Maximum Peak Pulse Current 10A | ||
ESD Protection Yes | ||
Number of Elements per Chip 2 | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 3.04 x 1.4 x 1.02mm | ||
Maximum Operating Temperature +125 °C | ||
Automotive Standard AEC-Q101 | ||
Capacitance 30pF | ||
Length 3.04mm | ||
Height 1.02mm | ||
Working Voltage 24V | ||
Test Current 1mA | ||
Maximum Reverse Leakage Current 100nA | ||
Width 1.4mm | ||
- COO (Country of Origin):
- TH
Low leakage current
CAN Bus Protection
Automotive Networks\
On-Board Diagnostics
Sensors, Actuators
Energy Bus
Industrial Control Networks
Device Net
Safety BUS
CAN open
Related links
- Littelfuse SM24CANB-02HTG 500W, 3-Pin SOT-23
- Littelfuse SP712-02HTG 640W, 3-Pin SOT-23
- Littelfuse SM712-02HTG 600W, 3-Pin SOT-23
- Littelfuse SM15-02HTG 400W, 3-Pin SOT-23
- Littelfuse SM05-02HTG 400W, 3-Pin SOT-23
- Bourns CDSOT23-T36C 500W, 3-Pin SOT-23
- Littelfuse SP4010-02HTG 6-Pin SOT-23
- STMicroelectronics USB6B1RL 500W, 8-Pin SOIC