Littelfuse 30KPA36A, Uni-Directional TVS Diode, 30kW, 2-Pin P600
- RS Stock No.:
- 171-9501
- Mfr. Part No.:
- 30KPA36A
- Brand:
- Littelfuse
Stock information currently inaccessible
- RS Stock No.:
- 171-9501
- Mfr. Part No.:
- 30KPA36A
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
The 30KPA Series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.
Halogen-Free
Typical maximum temperature coefficient ΔVBR = 0.1% — VBR@25°C
Glass passivated chip junction in P600 package
30000W peak pulse capability at 10—1000μs waveform, repetition rate (duty cycles):0.01%
Fast response time: typically less than 1.0ps from 0 Volts to BV min
Excellent clamping capability
Low incremental surge resistance
Typical IR less than 2μA above 73V
High temperature soldering guaranteed: 265°C./10 seconds/ 0.375" (9.5mm) lead length, 51bs., (2.3kg) tension
Matte Tin Lead-free plated
Typical maximum temperature coefficient ΔVBR = 0.1% — VBR@25°C
Glass passivated chip junction in P600 package
30000W peak pulse capability at 10—1000μs waveform, repetition rate (duty cycles):0.01%
Fast response time: typically less than 1.0ps from 0 Volts to BV min
Excellent clamping capability
Low incremental surge resistance
Typical IR less than 2μA above 73V
High temperature soldering guaranteed: 265°C./10 seconds/ 0.375" (9.5mm) lead length, 51bs., (2.3kg) tension
Matte Tin Lead-free plated
