Littelfuse 1-Element Uni-Directional TVS Diode, 5 kW, 2-Pin P600
- RS Stock No.:
- 171-9487
- Mfr. Part No.:
- 5KP30A
- Brand:
- Littelfuse
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 171-9487
- Mfr. Part No.:
- 5KP30A
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | TVS Diode | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 33.3V | |
| Mount Type | Through Hole | |
| Package Type | P600 | |
| Maximum Reverse Stand-off Voltage Vwm | 30V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 5kW | |
| Clamping Voltage VC | 48.4V | |
| Minimum Operating Temperature | -55°C | |
| Test Current It | 5mA | |
| Maximum Peak Pulse Current Ippm | 105.4A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 175°C | |
| Diameter | 9.1mm | |
| Length | 9.1mm | |
| Standards/Approvals | No | |
| Series | 5KP | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 2μA | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type TVS Diode | ||
Direction Type Uni-Directional | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 33.3V | ||
Mount Type Through Hole | ||
Package Type P600 | ||
Maximum Reverse Stand-off Voltage Vwm 30V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 5kW | ||
Clamping Voltage VC 48.4V | ||
Minimum Operating Temperature -55°C | ||
Test Current It 5mA | ||
Maximum Peak Pulse Current Ippm 105.4A | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 175°C | ||
Diameter 9.1mm | ||
Length 9.1mm | ||
Standards/Approvals No | ||
Series 5KP | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 2μA | ||
- COO (Country of Origin):
- CN
The 5KP Series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.
Halogen-Free
Typical maximum temperature coefficient ΔVBR = 0.1% × VBR@25°C
Glass passivated junction
5000W peak pulse capability at 10×1000μs waveform, repetition rate (duty cycles):0.01%
Fast response time: typically less than 1.0ps from 0 Volts to BV min
Excellent clamping capability
Low incremental surge resistance
Typical IR less than 2μA above 12V
High temperature soldering guaranteed: 265°C./10 seconds/ 0.375â€,(9.5mm) lead length, 51bs., (2.3kg) tension
Matte Tin Lead free plated
Related links
- Littelfuse 5KP30A 1-Element Uni-Directional TVS Diode 2-Pin P600
- Littelfuse 1-Element Uni-Directional TVS Diode 2-Pin P600
- Vishay 1-Element Uni-Directional TVS Diode 2-Pin P600
- Littelfuse 5KP33A 1-Element Uni-Directional TVS Diode 2-Pin P600
- Vishay 1-Element Uni-Directional TVS Diode 2-Pin P600
- Vishay 5KP45A-E3/54 1-Element Uni-Directional TVS Diode 2-Pin P600
- Vishay 5KP24A-E3/54 1-Element Uni-Directional TVS Diode 2-Pin P600
- Vishay 5KP48A-E3/54 1-Element Uni-Directional TVS Diode 2-Pin P600
