Littelfuse 5.0SMDJ45A, Uni-Directional TVS Diode, 5000W, 2-Pin DO-214AB
- RS Stock No.:
- 171-9479
- Mfr. Part No.:
- 5.0SMDJ45A
- Brand:
- Littelfuse
Stock information currently inaccessible
- RS Stock No.:
- 171-9479
- Mfr. Part No.:
- 5.0SMDJ45A
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Diode Configuration | Single | |
| Direction Type | Uni-Directional | |
| Maximum Clamping Voltage | 72.7V | |
| Minimum Breakdown Voltage | 50V | |
| Mounting Type | Surface Mount | |
| Package Type | DO-214AB | |
| Maximum Reverse Stand-off Voltage | 45V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation | 5000W | |
| Maximum Peak Pulse Current | 68.8A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -65 °C | |
| Dimensions | 7.11 x 6.22 x 2.41mm | |
| Maximum Operating Temperature | +150 °C | |
| Height | 2.41mm | |
| Maximum Reverse Leakage Current | 5µA | |
| Width | 6.22mm | |
| Test Current | 1mA | |
| Length | 7.11mm | |
| Surge Current Rating | 300A | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Maximum Clamping Voltage 72.7V | ||
Minimum Breakdown Voltage 50V | ||
Mounting Type Surface Mount | ||
Package Type DO-214AB | ||
Maximum Reverse Stand-off Voltage 45V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 5000W | ||
Maximum Peak Pulse Current 68.8A | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -65 °C | ||
Dimensions 7.11 x 6.22 x 2.41mm | ||
Maximum Operating Temperature +150 °C | ||
Height 2.41mm | ||
Maximum Reverse Leakage Current 5µA | ||
Width 6.22mm | ||
Test Current 1mA | ||
Length 7.11mm | ||
Surge Current Rating 300A | ||
- COO (Country of Origin):
- CN
The 5.0SMDJ series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events
Halogen-Free
For surface mounted applications to optimize board space
Low profile package
Built-in strain relief
Typical maximum temperature coefficient ΔVBR = 0.1% x VBR@25°C x ΔT
Glass passivated chip junction 5000W peak pulse power capability at 10x1000μs waveform, repetition rate (duty cycles):0.01%
Fast response time: typically less than 1.0ps from 0V to BV min
Excellent clamping capability
Low incremental surge resistance
Typical IR less than 5μA above 22V
High Temperature soldering guaranteed: 260°C/40 seconds at terminals
Matte Tin Lead–free Plated
For surface mounted applications to optimize board space
Low profile package
Built-in strain relief
Typical maximum temperature coefficient ΔVBR = 0.1% x VBR@25°C x ΔT
Glass passivated chip junction 5000W peak pulse power capability at 10x1000μs waveform, repetition rate (duty cycles):0.01%
Fast response time: typically less than 1.0ps from 0V to BV min
Excellent clamping capability
Low incremental surge resistance
Typical IR less than 5μA above 22V
High Temperature soldering guaranteed: 260°C/40 seconds at terminals
Matte Tin Lead–free Plated
Related links
- Littelfuse 5.0SMDJ45A 5000W, 2-Pin DO-214AB
- Littelfuse SMCJ26A 1-Element Uni-Directional TVS Diode 2-Pin DO-214AB
- STMicroelectronics SM15T15AY 1500W, 2-Pin DO-214AB
- STMicroelectronics SM15T56AY 1500W, 2-Pin DO-214AB
- Bourns 1.5SMC6.8A 1-Element Uni-Directional TVS Diode, 2-Pin DO-214AB
- Taiwan Semi SMCJ160A 1500W, 2-Pin DO-214AB
- Vishay SMC5K16AHM3_A/H 1-Element Uni-Directional 5000 W, 2-Pin DO-214AB
- STMicroelectronics SMC50J40CA Uni-Directional 5000 W, 2-Pin DO-214AB
