Littelfuse 5.0SMDJ40CA 1-Element Bi-Directional TVS Diode, 5 kW, 2-Pin DO-214

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

£8.66

(exc. VAT)

£10.39

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20£1.732£8.66
25 - 95£1.48£7.40
100 - 245£1.298£6.49
250 - 995£1.152£5.76
1000 +£0.944£4.72

*price indicative

Packaging Options:
RS Stock No.:
171-9475
Mfr. Part No.:
5.0SMDJ40CA
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Direction Type

Bi-Directional

Diode Configuration

Single

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

44.4V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

40V

Pin Count

2

Peak Pulse Power Dissipation Pppm

5kW

Minimum Operating Temperature

-65°C

Clamping Voltage VC

64.5V

ESD Protection

Yes

Maximum Peak Pulse Current Ippm

77.6A

Test Current It

1mA

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Length

7.11mm

Standards/Approvals

No

Width

6.22mm

Series

5.0 SMDJ

Height

2.41mm

Automotive Standard

No

Maximum Reverse Leakage Current

5μA

The 5.0SMDJ series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events

Halogen-Free

For surface mounted applications to optimize board space

Low profile package

Built-in strain relief

Typical maximum temperature coefficient ΔVBR = 0.1% x VBR@25°C x ΔT

Glass passivated chip junction 5000W peak pulse power capability at 10x1000μs waveform, repetition rate (duty cycles):0.01%

Fast response time: typically less than 1.0ps from 0V to BV min

Excellent clamping capability

Low incremental surge resistance

Typical IR less than 5μA above 22V

High Temperature soldering guaranteed: 260°C/40 seconds at terminals

Matte Tin Lead–free Plated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy