Littelfuse 5.0SMDJ24A 1-Element Uni-Directional TVS Diode, 5 kW, 2-Pin DO-214
- RS Stock No.:
- 171-9440
- Mfr. Part No.:
- 5.0SMDJ24A
- Brand:
- Littelfuse
Subtotal (1 pack of 5 units)*
£3.67
(exc. VAT)
£4.405
(inc. VAT)
FREE delivery for orders over £60.00
- Final 1,255 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £0.734 | £3.67 |
| 25 - 95 | £0.714 | £3.57 |
| 100 - 495 | £0.694 | £3.47 |
| 500 - 995 | £0.676 | £3.38 |
| 1000 + | £0.66 | £3.30 |
*price indicative
- RS Stock No.:
- 171-9440
- Mfr. Part No.:
- 5.0SMDJ24A
- Brand:
- Littelfuse
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 26.7V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Maximum Reverse Stand-off Voltage Vwm | 24V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 5kW | |
| Maximum Peak Pulse Current Ippm | 129A | |
| Test Current It | 1mA | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 38.9V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Series | 5.0 SMDJ | |
| Height | 2.41mm | |
| Length | 7.11mm | |
| Standards/Approvals | No | |
| Width | 6.22mm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 5μA | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 26.7V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Maximum Reverse Stand-off Voltage Vwm 24V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 5kW | ||
Maximum Peak Pulse Current Ippm 129A | ||
Test Current It 1mA | ||
ESD Protection Yes | ||
Clamping Voltage VC 38.9V | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Series 5.0 SMDJ | ||
Height 2.41mm | ||
Length 7.11mm | ||
Standards/Approvals No | ||
Width 6.22mm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 5μA | ||
Related links
- Littelfuse 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Bourns 5.0SMDJ24A-Q 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Bourns 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Littelfuse 5.0SMDJ30A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Littelfuse 5.0SMDJ33A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Littelfuse 5.0SMDJ36A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Littelfuse 5.0SMDJ58A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Littelfuse 5.0SMDJ60A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
