Littelfuse 1-Element Bi-Directional TVS Diode, 1500 W, 2-Pin DO-201
- RS Stock No.:
- 171-6728
- Mfr. Part No.:
- 1.5KE200CA
- Brand:
- Littelfuse
Subtotal (1 reel of 1200 units)*
£339.60
(exc. VAT)
£408.00
(inc. VAT)
FREE delivery for orders over £60.00
- Shipping from 07 October 2026
Units | Per unit | Per Reel* |
|---|---|---|
| 1200 + | £0.283 | £339.60 |
*price indicative
- RS Stock No.:
- 171-6728
- Mfr. Part No.:
- 1.5KE200CA
- Brand:
- Littelfuse
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | TVS Diode | |
| Direction Type | Bi-Directional | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 190V | |
| Mount Type | Through Hole | |
| Package Type | DO-201 | |
| Maximum Reverse Stand-off Voltage Vwm | 171V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 1500W | |
| Maximum Peak Pulse Current Ippm | 5.5A | |
| Clamping Voltage VC | 274V | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -55°C | |
| Test Current It | 1mA | |
| Maximum Operating Temperature | 175°C | |
| Number of Elements per Chip | 1 | |
| Diameter | 5.3mm | |
| Standards/Approvals | No | |
| Series | 1.5KE | |
| Length | 9.5mm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type TVS Diode | ||
Direction Type Bi-Directional | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 190V | ||
Mount Type Through Hole | ||
Package Type DO-201 | ||
Maximum Reverse Stand-off Voltage Vwm 171V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 1500W | ||
Maximum Peak Pulse Current Ippm 5.5A | ||
Clamping Voltage VC 274V | ||
ESD Protection Yes | ||
Minimum Operating Temperature -55°C | ||
Test Current It 1mA | ||
Maximum Operating Temperature 175°C | ||
Number of Elements per Chip 1 | ||
Diameter 5.3mm | ||
Standards/Approvals No | ||
Series 1.5KE | ||
Length 9.5mm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 1μA | ||
- COO (Country of Origin):
- CN
Related links
- Littelfuse 1.5KE200CA 1-Element Bi-Directional TVS Diode 2-Pin DO-201
- Littelfuse 1-Element Bi-Directional TVS Diode 2-Pin DO-214AB
- STMicroelectronics 1-Element Bi-Directional TVS Diode 2-Pin DO-201
- Littelfuse SMCJ48CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214AB
- Littelfuse SMCJ350CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214AB
- Littelfuse 1.5SMC440CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214AB
- Littelfuse SMCJ26CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214AB
- Littelfuse 1-Element Uni-Directional TVS Diode 2-Pin DO-214AB
