Littelfuse 1-Element Uni-Directional TVS Diode, 600 W, 2-Pin DO-214
- RS Stock No.:
- 171-4355P
- Mfr. Part No.:
- SMBJ7.0A
- Brand:
- Littelfuse
Subtotal 100 units (supplied on a continuous strip)*
£21.40
(exc. VAT)
£25.70
(inc. VAT)
FREE delivery for orders over £60.00
- 3,780 unit(s) ready to ship
Units | Per unit |
|---|---|
| 100 - 380 | £0.214 |
| 400 - 980 | £0.19 |
| 1000 + | £0.156 |
*price indicative
- RS Stock No.:
- 171-4355P
- Mfr. Part No.:
- SMBJ7.0A
- Brand:
- Littelfuse
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Diode Configuration | Single | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 7.78V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Maximum Reverse Stand-off Voltage Vwm | 7V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| ESD Protection | Yes | |
| Test Current It | 10mA | |
| Maximum Peak Pulse Current Ippm | 50A | |
| Minimum Operating Temperature | -65°C | |
| Clamping Voltage VC | 12V | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Height | 2.41mm | |
| Standards/Approvals | No | |
| Series | SMBJ | |
| Length | 4.75mm | |
| Width | 3.94mm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 200μA | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 7.78V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Maximum Reverse Stand-off Voltage Vwm 7V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 600W | ||
ESD Protection Yes | ||
Test Current It 10mA | ||
Maximum Peak Pulse Current Ippm 50A | ||
Minimum Operating Temperature -65°C | ||
Clamping Voltage VC 12V | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Height 2.41mm | ||
Standards/Approvals No | ||
Series SMBJ | ||
Length 4.75mm | ||
Width 3.94mm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 200μA | ||
- COO (Country of Origin):
- CN
