Littelfuse SMBJ40CA 1-Element Bi-Directional TVS Diode, 600 W, 2-Pin DO-214

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 20 units)*

£2.36

(exc. VAT)

£2.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,400 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
20 - 80£0.118£2.36
100 - 480£0.098£1.96
500 - 980£0.097£1.94
1000 +£0.094£1.88

*price indicative

Packaging Options:
RS Stock No.:
171-4329
Distrelec Article No.:
304-37-038
Mfr. Part No.:
SMBJ40CA
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Diode Configuration

Single

Direction Type

Bi-Directional

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

44.4V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

40V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Test Current It

1mA

Minimum Operating Temperature

-65°C

Clamping Voltage VC

64.5V

Maximum Peak Pulse Current Ippm

9.3A

ESD Protection

Yes

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Length

4.75mm

Series

SMBJ

Standards/Approvals

No

Height

2.41mm

Width

3.94mm

Automotive Standard

No

Maximum Reverse Leakage Current

1μA

COO (Country of Origin):
CN
The SMBJ series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.

Excellent clamping capability

Low incremental surge resistance

Typical IR less than 1μA above 12V

For surface mounted applications to optimize board space

Low profile package

Typical failure mode is short from over-specified voltage or current

Whisker test

Built-in strain relief

Fast response time: typically less than 1.0ps from 0V to BV min

600W peak pulse power capability at 10x1000μs waveform, repetition rate (duty cycles):0.01%

Typical maximum temperature coefficient ΔVBR= 0.1% x VBR@25°C x ΔT

Glass passivated chip junction

High temperature soldering guaranteed: 260°C/40 seconds at terminals

Matte tin lead–free plated

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy