Littelfuse 14-Element Bi-Directional TVS Diode Array, 16-Pin PDIP

Bulk discount available
View bulk pricing options

Subtotal 10 units (supplied in a tube)*

£20.25

(exc. VAT)

£24.30

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 10 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
10 - 48£2.025
50 - 98£1.78
100 - 498£1.58
500 +£1.425

*price indicative

Packaging Options:
RS Stock No.:
171-4298P
Mfr. Part No.:
SP720APP
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Direction Type

Bi-Directional

Product Type

TVS Diode Array

Diode Configuration

Array

Mount Type

Through Hole

Package Type

PDIP

Maximum Reverse Stand-off Voltage Vwm

30V

Pin Count

16

Maximum Peak Pulse Current Ippm

2A

Minimum Operating Temperature

-40°C

ESD Protection

Yes

Test Current It

1A

Maximum Operating Temperature

105°C

Number of Elements per Chip

14

Height

4.95mm

Length

19.68mm

Series

SP720

Standards/Approvals

No

Width

7.11mm

Maximum Reverse Leakage Current

20nA

Automotive Standard

No

COO (Country of Origin):
CN
The SP720 is an array of SCR/Diode bipolar structures for ESD and over-voltage protection to sensitive input circuits. The SP720 has 2 protection SCR/Diode device structures per input. A total of 14 available inputs can be used to protect up to 14 external signal or bus lines. Over-voltage protection is from the IN (pins 1-7 and 9-15) to V+ or V-. The SCR structures are designed for fast triggering at a threshold of one +VBE diode threshold above V+ (Pin 16) or a -VBE diode threshold below V- (Pin 8). From an IN input, a clamp to V+ is activated if a transient pulse causes the input to be increased to a voltage level greater than one VBE above V+. A similar clamp to V- is activated if a negative pulse, one VBE less than V-, is applied to an IN input.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy