Littelfuse 1-Element Uni-Directional TVS Diode, 200 W, 2-Pin SOD-123
- RS Stock No.:
- 171-4294P
- Mfr. Part No.:
- SMF5.0A
- Brand:
- Littelfuse
Subtotal 100 units (supplied on a continuous strip)*
£25.00
(exc. VAT)
£30.00
(inc. VAT)
FREE delivery for orders over £60.00
- 2,975 unit(s) shipping from 23 July 2026
Units | Per unit |
|---|---|
| 100 - 475 | £0.25 |
| 500 - 975 | £0.214 |
| 1000 + | £0.178 |
*price indicative
- RS Stock No.:
- 171-4294P
- Mfr. Part No.:
- SMF5.0A
- Brand:
- Littelfuse
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | TVS Diode | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 6.4V | |
| Mount Type | Surface | |
| Package Type | SOD-123 | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 200W | |
| Clamping Voltage VC | 9.2V | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 21.7A | |
| Test Current It | 10mA | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Length | 2.9mm | |
| Standards/Approvals | No | |
| Width | 2mm | |
| Height | 1mm | |
| Series | SMF | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 400μA | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type TVS Diode | ||
Direction Type Uni-Directional | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 6.4V | ||
Mount Type Surface | ||
Package Type SOD-123 | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 200W | ||
Clamping Voltage VC 9.2V | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 21.7A | ||
Test Current It 10mA | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Length 2.9mm | ||
Standards/Approvals No | ||
Width 2mm | ||
Height 1mm | ||
Series SMF | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 400μA | ||
