Littelfuse SMBJ16CA, Bi-Directional TVS Diode, 600W, 2-Pin DO-214AA
- RS Stock No.:
- 171-4292
- Mfr. Part No.:
- SMBJ16CA
- Brand:
- Littelfuse
Stock information currently inaccessible
- RS Stock No.:
- 171-4292
- Mfr. Part No.:
- SMBJ16CA
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Direction Type | Bi-Directional | |
| Diode Configuration | Single | |
| Maximum Clamping Voltage | 26V | |
| Minimum Breakdown Voltage | 17.8V | |
| Mounting Type | Surface Mount | |
| Package Type | DO-214AA (SMB) | |
| Maximum Reverse Stand-off Voltage | 16V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation | 600W | |
| Maximum Peak Pulse Current | 23.1A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -65 °C | |
| Dimensions | 4.75 x 3.94 x 2.41mm | |
| Maximum Operating Temperature | +150 °C | |
| Test Current | 1mA | |
| Width | 3.94mm | |
| Maximum Reverse Leakage Current | 1µA | |
| Height | 2.41mm | |
| Surge Current Rating | 100A | |
| Length | 4.75mm | |
| ESD Voltage | 30kV | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Direction Type Bi-Directional | ||
Diode Configuration Single | ||
Maximum Clamping Voltage 26V | ||
Minimum Breakdown Voltage 17.8V | ||
Mounting Type Surface Mount | ||
Package Type DO-214AA (SMB) | ||
Maximum Reverse Stand-off Voltage 16V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 600W | ||
Maximum Peak Pulse Current 23.1A | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -65 °C | ||
Dimensions 4.75 x 3.94 x 2.41mm | ||
Maximum Operating Temperature +150 °C | ||
Test Current 1mA | ||
Width 3.94mm | ||
Maximum Reverse Leakage Current 1µA | ||
Height 2.41mm | ||
Surge Current Rating 100A | ||
Length 4.75mm | ||
ESD Voltage 30kV | ||
- COO (Country of Origin):
- CN
The SMBJ series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.
Excellent clamping capability
Low incremental surge resistance
Typical IR less than 1μA above 12V
For surface mounted applications to optimize board space
Low profile package
Typical failure mode is short from over-specified voltage or current
Whisker test
Built-in strain relief
Fast response time: typically less than 1.0ps from 0V to BV min
600W peak pulse power capability at 10x1000μs waveform, repetition rate (duty cycles):0.01%
Typical maximum temperature coefficient ΔVBR= 0.1% x VBR@25°C x ΔT
Glass passivated chip junction
High temperature soldering guaranteed: 260°C/40 seconds at terminals
Matte tin lead–free plated
Halogen free
Low incremental surge resistance
Typical IR less than 1μA above 12V
For surface mounted applications to optimize board space
Low profile package
Typical failure mode is short from over-specified voltage or current
Whisker test
Built-in strain relief
Fast response time: typically less than 1.0ps from 0V to BV min
600W peak pulse power capability at 10x1000μs waveform, repetition rate (duty cycles):0.01%
Typical maximum temperature coefficient ΔVBR= 0.1% x VBR@25°C x ΔT
Glass passivated chip junction
High temperature soldering guaranteed: 260°C/40 seconds at terminals
Matte tin lead–free plated
Halogen free
Related links
- STMicroelectronics SM6T68CAY 600W, 2-Pin DO-214AA
- STMicroelectronics SM6T7V5CAY 600W, 2-Pin DO-214AA
- STMicroelectronics SM6T24CAY 600W, 2-Pin DO-214AA
- Vishay SMBJ12CD-M3/H 600W, 2-Pin DO-214AA
- STMicroelectronics SM6T10CAY 600W, 2-Pin DO-214AA
- Taiwan Semi P6SMB22CA R4 600W, 2-Pin DO-214AA
- Taiwan Semi P6SMB36CA R5 600W, 2-Pin DO-214AA
- Taiwan Semi P6SMB39CA R5 600W, 2-Pin DO-214AA
