Littelfuse SMAJ6.0CA 1-Element Bi-Directional TVS Diode, 400 W, 2-Pin DO-214

Subtotal (1 pack of 25 units)*

£3.675

(exc. VAT)

£4.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship
  • Plus 8,550 unit(s) shipping from 30 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +£0.147£3.68

*price indicative

Packaging Options:
RS Stock No.:
171-4263
Distrelec Article No.:
304-37-034
Mfr. Part No.:
SMAJ6.0CA
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Diode Configuration

Single

Product Type

TVS Diode

Direction Type

Bi-Directional

Minimum Breakdown Voltage Vbr

6.67V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

6V

Pin Count

2

Peak Pulse Power Dissipation Pppm

400W

Clamping Voltage VC

10.3V

Test Current It

10mA

Minimum Operating Temperature

-65°C

Maximum Peak Pulse Current Ippm

38.8A

ESD Protection

Yes

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Height

2.08mm

Width

2.79mm

Standards/Approvals

No

Series

SMAJ

Length

4.6mm

Automotive Standard

No

Maximum Reverse Leakage Current

800μA

COO (Country of Origin):
CN
Littelfuse specializes in transient voltage suppression (TVS) diodes, which are designed to protect semiconductors from damage due to transient voltages.

Low incremental surge resistance

Unidirectional and Bidirectional polarities available

Reverse standoff voltages range from 5V to 495V

Peak power ratings from 400W to 30kW

High current protection available - 1kA, 3kA, 6kA, 10kA and 15kA

The SMAJ series is designed specifically to protect Sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.

Halogen free

For surface mounted applications in order to optimize board space

Low profile package

Built-in strain relief

Glass passivated junction

Low Inductance

Excellent clamping capability

Repetition Rate (duty cycle): 0.01%

Fast response time: typically less than 1.0ps from 0 Volts to V(BR) for unidirectional types.

Typical IR less than 1mA above 10V

High temperature soldering: 250 degrees C/10 seconds at terminals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy