Littelfuse SP4020-01FTG 3-Element Uni-Directional TVS Diode Array, 750 W, 2-Pin SOD-323

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

£3.90

(exc. VAT)

£4.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,400 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40£0.39£3.90
50 - 90£0.331£3.31
100 - 490£0.287£2.87
500 - 990£0.265£2.65
1000 +£0.236£2.36

*price indicative

Packaging Options:
RS Stock No.:
171-4224
Mfr. Part No.:
SP4020-01FTG
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Direction Type

Uni-Directional

Product Type

TVS Diode Array

Diode Configuration

Array

Minimum Breakdown Voltage Vbr

3.5V

Mount Type

Surface

Package Type

SOD-323

Maximum Reverse Stand-off Voltage Vwm

3.3V

Pin Count

2

Peak Pulse Power Dissipation Pppm

750W

Clamping Voltage VC

21.8V

Minimum Operating Temperature

-40°C

ESD Protection

Yes

Test Current It

2μA

Maximum Peak Pulse Current Ippm

30A

Maximum Operating Temperature

125°C

Number of Elements per Chip

3

Width

1.45mm

Standards/Approvals

No

Length

1.9mm

Height

1.04mm

Series

SP4020

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

500nA

COO (Country of Origin):
CN
The SP4020 Series TVS Diode Arrays can safely provide up to 30A protection against lightning induced surges and up to 750W of power handling capability. This revolutionary design offers 2x the power handling capability of alternative solutions, and yields a 16% improvement in low loading capacitance (2.5pF TYP) than competitive products. Ideal for protecting telecommunications interfaces and other high-speed data interfaces without sacrificing signal integrity.

Superb surge protection

Peak pulse power of 750W

Low capacitance of 2.5pF (typ)

Enhanced ESD capability

Low dynamic resistance

RDYN is 0.7Ω for SP4020

Benefits:

Compared to similar market solutions, the SP4020 Series provides remarkably more overhead to electrical threats defined by regulatory standards

-2x higher power handling capability

16% lower capacitance than other solutions helps to preserve signal integrity and minimize data loss while offering a more robust device against electrical threats

Enhanced ESD protection provides maximum reliability for equipment during installation and servicing

Provides low clamping voltages for sensitive chipsets, protecting them from catastrophic failure and maximizing system reliability

Applications:

10/100/1000 Ethernet

T1/E1/T3/E3 Data Lines

USB1.1/2.0

Power Ports

Computers & Peripherals

Instrumentation

Medical Equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy