Littelfuse SMDJ30CA 1-Element Bi-Directional TVS Diode, 3 kW, 2-Pin DO-214
- RS Stock No.:
- 171-4220
- Distrelec Article No.:
- 304-37-052
- Mfr. Part No.:
- SMDJ30CA
- Brand:
- Littelfuse
Subtotal (1 pack of 10 units)*
£6.04
(exc. VAT)
£7.25
(inc. VAT)
FREE delivery for orders over £60.00
- Plus 4,020 unit(s) shipping from 29 June 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | £0.604 | £6.04 |
| 50 - 90 | £0.519 | £5.19 |
| 100 - 490 | £0.464 | £4.64 |
| 500 - 990 | £0.436 | £4.36 |
| 1000 + | £0.396 | £3.96 |
*price indicative
- RS Stock No.:
- 171-4220
- Distrelec Article No.:
- 304-37-052
- Mfr. Part No.:
- SMDJ30CA
- Brand:
- Littelfuse
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Direction Type | Bi-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 33.3V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Maximum Reverse Stand-off Voltage Vwm | 30V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 3kW | |
| Maximum Peak Pulse Current Ippm | 62A | |
| Clamping Voltage VC | 48.4V | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -65°C | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Height | 2.41mm | |
| Series | SMDJ | |
| Length | 7.11mm | |
| Standards/Approvals | No | |
| Width | 6.22mm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 2μA | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Direction Type Bi-Directional | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 33.3V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Maximum Reverse Stand-off Voltage Vwm 30V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 3kW | ||
Maximum Peak Pulse Current Ippm 62A | ||
Clamping Voltage VC 48.4V | ||
Test Current It 1mA | ||
Minimum Operating Temperature -65°C | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Height 2.41mm | ||
Series SMDJ | ||
Length 7.11mm | ||
Standards/Approvals No | ||
Width 6.22mm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 2μA | ||
- COO (Country of Origin):
- CN
Related links
- Littelfuse 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Littelfuse SMDJ12CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Littelfuse SMDJ36CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Littelfuse SMDJ24CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Littelfuse SMDJ5.0CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Littelfuse 2-Element Bi-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Littelfuse 3.0SMCJ58CA 2-Element Bi-Directional TVS Diode 2-Pin DO-214
