Littelfuse SMDJ28CA, Bi-Directional TVS Diode, 3000W, 2-Pin DO-214AB

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
171-4208
Mfr. Part No.:
SMDJ28CA
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Direction Type

Bi-Directional

Diode Configuration

Single

Maximum Clamping Voltage

45.4V

Minimum Breakdown Voltage

31.1V

Mounting Type

Surface Mount

Package Type

DO-214AB (SMC)

Maximum Reverse Stand-off Voltage

28V

Pin Count

2

Peak Pulse Power Dissipation

3000W

Maximum Peak Pulse Current

66.1A

ESD Protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Dimensions

7.11 x 6.22 x 2.41mm

Maximum Operating Temperature

+150 °C

ESD Voltage

30kV

Length

7.11mm

Surge Current Rating

300A

Maximum Reverse Leakage Current

2µA

Width

6.22mm

Test Current

1mA

Height

2.41mm

COO (Country of Origin):
TH
The SMDJ Series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.

For surface mounted applications in order to optimize board space
Low profile package
Typical failure mode is short from over-specified voltage or current
Built-in strain relief
Typical maximum temperature coefficient ΔVBR = 0.1% x VBR@25°C x ΔT
Glass passivated chip junction
3000W peak pulse power capability at 10x1000μs waveform, repetition rate (duty cycles):0.01%
Fast response time: typically less than 1.0ps from 0V to BV min
Excellent clamping capability
Low incremental surge resistance
Typical IR less than 2μA above 12V
High temperature soldering guaranteed: 260°C/40 seconds at terminals
Plastic package has underwriters laboratory flammability 94V-O
Matte tin lead–free plated
Halogen free

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy