Littelfuse SMDJ24CA, Bi-Directional TVS Diode, 3000W, 2-Pin DO-214AB
- RS Stock No.:
- 171-4172
- Mfr. Part No.:
- SMDJ24CA
- Brand:
- Littelfuse
Subtotal (1 reel of 3000 units)*
£1,221.00
(exc. VAT)
£1,464.00
(inc. VAT)
FREE delivery for orders over £50.00
- 999,999,000 unit(s) shipping from 03 February 2026
Units | Per unit | Per Reel* |
---|---|---|
3000 + | £0.407 | £1,221.00 |
*price indicative
- RS Stock No.:
- 171-4172
- Mfr. Part No.:
- SMDJ24CA
- Brand:
- Littelfuse
Select all | Attribute | Value |
---|---|---|
Brand | Littelfuse | |
Direction Type | Bi-Directional | |
Diode Configuration | Single | |
Maximum Clamping Voltage | 38.9V | |
Minimum Breakdown Voltage | 26.7V | |
Mounting Type | Surface Mount | |
Package Type | DO-214AB (SMC) | |
Maximum Reverse Stand-off Voltage | 24V | |
Pin Count | 2 | |
Peak Pulse Power Dissipation | 3000W | |
Maximum Peak Pulse Current | 77.1A | |
ESD Protection | Yes | |
Number of Elements per Chip | 1 | |
Minimum Operating Temperature | -65 °C | |
Maximum Operating Temperature | +150 °C | |
Dimensions | 7.11 x 6.22 x 2.41mm | |
Surge Current Rating | 300A | |
ESD Voltage | 30kV | |
Length | 7.11mm | |
Height | 2.41mm | |
Maximum Reverse Leakage Current | 2µA | |
Width | 6.22mm | |
Test Current | 1mA | |
Select all | ||
---|---|---|
Brand Littelfuse | ||
Direction Type Bi-Directional | ||
Diode Configuration Single | ||
Maximum Clamping Voltage 38.9V | ||
Minimum Breakdown Voltage 26.7V | ||
Mounting Type Surface Mount | ||
Package Type DO-214AB (SMC) | ||
Maximum Reverse Stand-off Voltage 24V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 3000W | ||
Maximum Peak Pulse Current 77.1A | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -65 °C | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 7.11 x 6.22 x 2.41mm | ||
Surge Current Rating 300A | ||
ESD Voltage 30kV | ||
Length 7.11mm | ||
Height 2.41mm | ||
Maximum Reverse Leakage Current 2µA | ||
Width 6.22mm | ||
Test Current 1mA | ||
- COO (Country of Origin):
- CN
Low profile package
Typical failure mode is short from over-specified voltage or current
Whisker test
Built-in strain relief
Typical maximum temperature coefficient ΔVBR = 0.1% x VBR@25°C x ΔT
Glass passivated chip junction
3000W peak pulse power capability at 10x1000μs waveform, repetition rate (duty cycles):0.01%
Fast response time: typically less than 1.0ps from 0V to BV min
Excellent clamping capability
Low incremental surge resistance
Typical IR less than 2μA above 12V
High temperature soldering guaranteed: 260°C/40 seconds at terminals
Matte tin lead–free plated
Halogen free
Related links
- Littelfuse SMDJ24CA 3000W, 2-Pin DO-214AB
- Littelfuse SMDJ5.0CA 3000W, 2-Pin DO-214AB
- Littelfuse SMDJ30CA 3000W, 2-Pin DO-214AB
- Littelfuse SMDJ36CA 3000W, 2-Pin DO-214AB
- Littelfuse SMDJ12CA 3000W, 2-Pin DO-214AB
- Littelfuse 3.0SMCJ48CA 3000W, 2-Pin DO-214AB
- Littelfuse 3.0SMCJ36CA 3000W, 2-Pin DO-214AB
- Littelfuse 3.0SMCJ40CA 3000W, 2-Pin DO-214AB