Littelfuse 6-Element Bi-Directional TVS Diode Array, 8-Pin SOIC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
171-3895
Mfr. Part No.:
SP721ABTG
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Diode Configuration

Array

Direction Type

Bi-Directional

Product Type

TVS Diode Array

Minimum Breakdown Voltage Vbr

2V

Mount Type

Surface

Package Type

SOIC

Maximum Reverse Stand-off Voltage Vwm

30V

Pin Count

8

Test Current It

1A

Maximum Peak Pulse Current Ippm

2A

ESD Protection

Yes

Minimum Operating Temperature

-40°C

Number of Elements per Chip

6

Maximum Operating Temperature

105°C

Width

4mm

Length

5mm

Height

1.5mm

Standards/Approvals

No

Series

SP721

Automotive Standard

No

Maximum Reverse Leakage Current

20μA

COO (Country of Origin):
CN
The SP721 is an array of SCR/Diode bipolar structures for ESD and over-voltage protection to sensitive input circuits. The SP721 has 2 protection SCR/Diode device structures per input. There are a total of 6 available inputs that can be used to protect up to 6 external signal or bus lines. Overvoltage protection is from the IN (Pins 1 - 3 and Pins 5 - 7) to V+ or V-. The SCR structures are designed for fast triggering at a threshold of one +VBE diode threshold above V+ (Pin 8) or a -VBE diode threshold below V- (Pin 4). From an IN input, a clamp to V+ is activated if a transient pulse causes the input to be increased to a voltage level greater than one VBE above V+. A similar clamp to V- is activated if a negative pulse, one VBE less than V-, is applied to an IN input.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy