Littelfuse SP720ABTG, 14-Element Bi-Directional TVS Diode Array, 16-Pin SOIC

Stock information currently inaccessible
RS Stock No.:
171-3893
Mfr. Part No.:
SP720ABTG
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Diode Configuration

Array

Direction Type

Bi-Directional

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Maximum Peak Pulse Current

±2A

ESD Protection

Yes

Number of Elements per Chip

14

Minimum Operating Temperature

-40 °C

Dimensions

10 x 4 x 1.5mm

Maximum Operating Temperature

+105 °C

Test Current

1A

Width

4mm

Length

10mm

Height

1.5mm

Capacitance

3pF

Maximum Reverse Leakage Current

20nA

COO (Country of Origin):
CN
The SP720 is an array of SCR/Diode bipolar structures for ESD and over-voltage protection to sensitive input circuits. The SP720 has 2 protection SCR/Diode device structures per input. A total of 14 available inputs can be used to protect up to 14 external signal or bus lines. Over-voltage protection is from the IN (pins 1-7 and 9-15) to V+ or V-. The SCR structures are designed for fast triggering at a threshold of one +VBE diode threshold above V+ (Pin 16) or a -VBE diode threshold below V- (Pin 8). From an IN input, a clamp to V+ is activated if a transient pulse causes the input to be increased to a voltage level greater than one VBE above V+. A similar clamp to V- is activated if a negative pulse, one VBE less than V-, is applied to an IN input.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy