Littelfuse SP0506BAATG, Hex-Element Uni-Directional TVS Diode Array, 0.5W, 8-Pin MSOP
- RS Stock No.:
- 171-3872
- Mfr. Part No.:
- SP0506BAATG
- Brand:
- Littelfuse
Subtotal (1 reel of 4000 units)*
£1,416.00
(exc. VAT)
£1,700.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | £0.354 | £1,416.00 |
*price indicative
- RS Stock No.:
- 171-3872
- Mfr. Part No.:
- SP0506BAATG
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Array | |
| Maximum Clamping Voltage | 8.5V | |
| Mounting Type | Surface Mount | |
| Package Type | MSOP | |
| Maximum Reverse Stand-off Voltage | 5.5V | |
| Pin Count | 8 | |
| Peak Pulse Power Dissipation | 0.5W | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 6 | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 3.1 x 3.1 x 0.92mm | |
| Maximum Operating Temperature | +85 °C | |
| Length | 3.1mm | |
| Capacitance | 30pF | |
| ESD Voltage | 30kV | |
| Maximum Reverse Leakage Current | 100nA | |
| Test Current | 10mA | |
| Height | 0.92mm | |
| Width | 3.1mm | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Direction Type Uni-Directional | ||
Diode Configuration Array | ||
Maximum Clamping Voltage 8.5V | ||
Mounting Type Surface Mount | ||
Package Type MSOP | ||
Maximum Reverse Stand-off Voltage 5.5V | ||
Pin Count 8 | ||
Peak Pulse Power Dissipation 0.5W | ||
ESD Protection Yes | ||
Number of Elements per Chip 6 | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 3.1 x 3.1 x 0.92mm | ||
Maximum Operating Temperature +85 °C | ||
Length 3.1mm | ||
Capacitance 30pF | ||
ESD Voltage 30kV | ||
Maximum Reverse Leakage Current 100nA | ||
Test Current 10mA | ||
Height 0.92mm | ||
Width 3.1mm | ||
An Array of 2, 3, 4, 5 or 6 TVS Avalanche Diodes in a ultra
small SC70, SOT-23, SOT-143 or MSOP packages
Input Protection for Applications Up to 5VDC
Fast Response Time <1ns
Low Input Capacitance 30pF Typical
Operating Temperature Range -40ºC to 85ºC
Mobile phone handsets
Personal Digital Assistants (PDA)
Portable handheld equipment (Laptop, Palmtop computers)
Computer port, keyboard (USB1.1)
Digital still cameras
Digital video cameras
MP3 players
small SC70, SOT-23, SOT-143 or MSOP packages
Input Protection for Applications Up to 5VDC
Fast Response Time <1ns
Low Input Capacitance 30pF Typical
Operating Temperature Range -40ºC to 85ºC
Mobile phone handsets
Personal Digital Assistants (PDA)
Portable handheld equipment (Laptop, Palmtop computers)
Computer port, keyboard (USB1.1)
Digital still cameras
Digital video cameras
MP3 players
The surface mount family of arrays designed to suppress ESD and other transient overvoltage events. The series are used to help protect sensitive digital or analog input circuits on data, signal, or control lines with voltage levels up to 5VDC. The monolithic silicon arrays are comprised of specially designed structures for transient voltage suppression (TVS). The size and shape of these structures have been tailored for transient protection. The low capacitance and clamp voltage are ideal for high-speed signal line protection.
