Littelfuse 9-Element Uni-Directional TVS Diode Array, 6-Pin SOT-23
- RS Stock No.:
- 171-3871
- Mfr. Part No.:
- SP0504SHTG
- Brand:
- Littelfuse
Subtotal (1 reel of 3000 units)*
£684.00
(exc. VAT)
£822.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | £0.228 | £684.00 |
*price indicative
- RS Stock No.:
- 171-3871
- Mfr. Part No.:
- SP0504SHTG
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Diode Configuration | Array | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode Array | |
| Minimum Breakdown Voltage Vbr | 6V | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Maximum Reverse Stand-off Voltage Vwm | 6V | |
| Pin Count | 6 | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -40°C | |
| Clamping Voltage VC | 13V | |
| Maximum Peak Pulse Current Ippm | 4.5A | |
| Test Current It | 1μA | |
| Maximum Operating Temperature | 125°C | |
| Number of Elements per Chip | 9 | |
| Series | SP05 | |
| Width | 1.75mm | |
| Height | 1.3mm | |
| Standards/Approvals | No | |
| Length | 3mm | |
| Maximum Reverse Leakage Current | 500nA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Diode Configuration Array | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode Array | ||
Minimum Breakdown Voltage Vbr 6V | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Maximum Reverse Stand-off Voltage Vwm 6V | ||
Pin Count 6 | ||
ESD Protection Yes | ||
Minimum Operating Temperature -40°C | ||
Clamping Voltage VC 13V | ||
Maximum Peak Pulse Current Ippm 4.5A | ||
Test Current It 1μA | ||
Maximum Operating Temperature 125°C | ||
Number of Elements per Chip 9 | ||
Series SP05 | ||
Width 1.75mm | ||
Height 1.3mm | ||
Standards/Approvals No | ||
Length 3mm | ||
Maximum Reverse Leakage Current 500nA | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- TH
The SP0504S has ultra low capacitance rail-to-rail diodes with an additional zener diode fabricated in a proprietary silicon avalanche technology to protect each I/O pin providing a high level of protection for electronic equipment that may experience destructive electrostatic discharges (ESD). These robust diodes can safely absorb repetitive ESD strikes without performance degradation. Their very low loading capacitance also makes them ideal for protecting high speed signal pins such as HDMI, DVI, USB2.0, and IEEE 1394.
Low capacitance of 0.85 pF (TYP) per I/O
ESD protection of ±12kV contact discharge, ±15kV air discharge
EFT protection
Low leakage current of 0.5μA (MAX) at 5V
Small packaging options saves board space
Lightning Protection
Application:
Computer Peripherals
Mobile Phones
PDAs
Digital Cameras
Network Hardware/Ports
Test Equipment
Medical Equipment
Related links
- Littelfuse SP0504SHTG 9-Element Uni-Directional TVS Diode Array, 6-Pin SOT-23
- Littelfuse 9-Element Uni-Directional TVS Diode Array, 6-Pin SC-70
- DiodesZetex 9-Element Uni-Directional TVS Diode Array 6-Pin SOT-26
- Littelfuse SP3003-04JTG 9-Element Uni-Directional TVS Diode Array, 6-Pin SC-70
- Littelfuse 4-Element Uni-Directional TVS Diode Array, 6-Pin SOT-23
- Littelfuse 2-Element Uni-Directional TVS Diode Array, 6-Pin SOT-23
- Littelfuse SP724AHTG 4-Element Uni-Directional TVS Diode Array, 6-Pin SOT-23
- Littelfuse SP4010-02HTG 2-Element Uni-Directional TVS Diode Array, 6-Pin SOT-23
