Vishay SMP28A-M3/84A, Uni-Directional TVS Diode, 400W, 2-Pin SMP

Stock information currently inaccessible
RS Stock No.:
170-2215
Mfr. Part No.:
SMP28A-M3/84A
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

45.4V

Minimum Breakdown Voltage

31.1V

Mounting Type

Surface Mount

Package Type

SMP

Maximum Reverse Stand-off Voltage

28V

Pin Count

2

Peak Pulse Power Dissipation

400W

Maximum Peak Pulse Current

8.8A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

3.61 x 2.18 x 1.15mm

Maximum Operating Temperature

+150 °C

Maximum Reverse Leakage Current

1µA

Test Current

1mA

Width

2.18mm

Height

1.15mm

Length

3.61mm

COO (Country of Origin):
CN