Vishay SMP13A-M3/84A, Uni-Directional TVS Diode, 400W, 2-Pin DO22OAA

Unavailable
RS will no longer stock this product.
RS Stock No.:
170-2210
Mfr. Part No.:
SMP13A-M3/84A
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

21.5V

Minimum Breakdown Voltage

14.4V

Mounting Type

Surface Mount

Package Type

DO22OAA

Maximum Reverse Stand-off Voltage

13V

Pin Count

2

Peak Pulse Power Dissipation

400W

Maximum Peak Pulse Current

18.6A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Dimensions

3.61 x 2.18 x 1.15mm

Maximum Reverse Leakage Current

1µA

Test Current

1mA

Width

2.18mm

Height

1.15mm

Length

3.61mm

COO (Country of Origin):
CN