Littelfuse 1-Element Bi-Directional TVS Diode, 600 W, 2-Pin DO-214

Subtotal (1 reel of 3000 units)*

£162.00

(exc. VAT)

£195.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 39,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +£0.054£162.00

*price indicative

RS Stock No.:
166-3024
Mfr. Part No.:
SMBJ28CA
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Diode Configuration

Single

Direction Type

Bi-Directional

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

31.1V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

28V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Maximum Peak Pulse Current Ippm

13.3A

Test Current It

1mA

Clamping Voltage VC

45.4V

Minimum Operating Temperature

-65°C

ESD Protection

Yes

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Length

4.57mm

Standards/Approvals

No

Width

3.94mm

Series

SMBJ

Height

2.237mm

Maximum Reverse Leakage Current

1μA

Automotive Standard

No

Transient Voltage Suppressors SMT Bidirectional 600W, SMBJ Series, Fairchild Semiconductor


Glass-Passivated Junction

600W Peak Pulse Power Capability

Excellent Clamping Capability

Low-Incremental Surge Resistance

Fast Response Time

UL Certificate #E258596

UL94V-0 Flammability Classification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy