Littelfuse 1-Element Bi-Directional TVS Diode, 5 kW, 2-Pin P600
- RS Stock No.:
- 166-0627
- Mfr. Part No.:
- 5KP36CA
- Brand:
- Littelfuse
Subtotal (1 reel of 800 units)*
£968.80
(exc. VAT)
£1,162.40
(inc. VAT)
FREE delivery for orders over £60.00
- 800 unit(s) shipping from 23 June 2026
Units | Per unit | Per Reel* |
|---|---|---|
| 800 + | £1.211 | £968.80 |
*price indicative
- RS Stock No.:
- 166-0627
- Mfr. Part No.:
- 5KP36CA
- Brand:
- Littelfuse
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 40V | |
| Mount Type | Through Hole | |
| Package Type | P600 | |
| Maximum Reverse Stand-off Voltage Vwm | 36V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 5kW | |
| Clamping Voltage VC | 58.1V | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 87.8A | |
| Test Current It | 5mA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Number of Elements per Chip | 1 | |
| Series | 5KP | |
| Length | 9.1mm | |
| Standards/Approvals | No | |
| Diameter | 9.1mm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 2μA | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage Vbr 40V | ||
Mount Type Through Hole | ||
Package Type P600 | ||
Maximum Reverse Stand-off Voltage Vwm 36V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 5kW | ||
Clamping Voltage VC 58.1V | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 87.8A | ||
Test Current It 5mA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Number of Elements per Chip 1 | ||
Series 5KP | ||
Length 9.1mm | ||
Standards/Approvals No | ||
Diameter 9.1mm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 2μA | ||
- COO (Country of Origin):
- CN
TVS Diodes Axial Bidirectional 5000W, 5KP Series, Littelfuse
Transient Voltage Suppressors, Littelfuse
Related links
- Littelfuse 5KP36CA 1-Element Bi-Directional TVS Diode 2-Pin P600
- Littelfuse 1-Element Bi-Directional TVS Diode 2-Pin P600
- Littelfuse 5KP48CA 1-Element Bi-Directional TVS Diode 2-Pin P600
- Littelfuse 5KP33CA 1-Element Bi-Directional TVS Diode 2-Pin P600
- Littelfuse 5KP30CA 1-Element Bi-Directional TVS Diode 2-Pin P600
- Littelfuse 1-Element Uni-Directional TVS Diode 2-Pin P600
- Littelfuse 5KP33A 1-Element Uni-Directional TVS Diode 2-Pin P600
- Littelfuse 5KP30A 1-Element Uni-Directional TVS Diode 2-Pin P600
