Littelfuse SMAJ12A 1-Element Uni-Directional TVS Diode, 400 W, 2-Pin DO-214AC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
166-0589
Mfr. Part No.:
SMAJ12A
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Diode Configuration

Single

Product Type

TVS Diode

Direction Type

Uni-Directional

Minimum Breakdown Voltage Vbr

13.3V

Mount Type

Surface

Package Type

DO-214AC (SMA)

Maximum Reverse Stand-off Voltage Vwm

12V

Pin Count

2

Peak Pulse Power Dissipation Pppm

400W

Clamping Voltage VC

19.9V

Minimum Operating Temperature

-65°C

Maximum Peak Pulse Current Ippm

20.1A

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Width

2.79mm

Length

4.5mm

Height

2.087mm

Maximum Reverse Leakage Current

1μA

COO (Country of Origin):
CN

TVS Diodes SMT Unidirectional 400W, SMAJ Series, Littelfuse


Transient Voltage Suppressors, Littelfuse


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy