Littelfuse 1-Element Uni-Directional TVS Diode, 1.5 kW, 2-Pin DO-214
- RS Stock No.:
- 166-0279
- Mfr. Part No.:
- 1.5SMC440A
- Brand:
- Littelfuse
Subtotal (1 reel of 3000 units)*
£891.00
(exc. VAT)
£1,068.00
(inc. VAT)
FREE delivery for orders over £60.00
- Shipping from 08 March 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | £0.297 | £891.00 |
*price indicative
- RS Stock No.:
- 166-0279
- Mfr. Part No.:
- 1.5SMC440A
- Brand:
- Littelfuse
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 418V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Maximum Reverse Stand-off Voltage Vwm | 376V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 1.5kW | |
| Clamping Voltage VC | 602V | |
| Maximum Peak Pulse Current Ippm | 2.5A | |
| ESD Protection | Yes | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Standards/Approvals | No | |
| Length | 7.11mm | |
| Width | 6.22mm | |
| Series | 1.5SMC | |
| Height | 2.417mm | |
| Maximum Reverse Leakage Current | 1μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 418V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Maximum Reverse Stand-off Voltage Vwm 376V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 1.5kW | ||
Clamping Voltage VC 602V | ||
Maximum Peak Pulse Current Ippm 2.5A | ||
ESD Protection Yes | ||
Test Current It 1mA | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Standards/Approvals No | ||
Length 7.11mm | ||
Width 6.22mm | ||
Series 1.5SMC | ||
Height 2.417mm | ||
Maximum Reverse Leakage Current 1μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
TVS Diodes SMT Unidirectional 1500W, 1.5SMC Series, Littelfuse
Transient Voltage Suppressors, Littelfuse
Related links
- Littelfuse 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Littelfuse 1.5SMC440A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Littelfuse 1-Element Uni-Directional TVS Diode 2-Pin DO-201
- Littelfuse SMCJ200A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Littelfuse SMCJ33A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Littelfuse 1.5SMC350A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Littelfuse SMCJ350A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Littelfuse SMCJ15A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
