Littelfuse 1-Element Uni-Directional TVS Diode, 3 kW, 2-Pin DO-214
- RS Stock No.:
- 165-9867
- Mfr. Part No.:
- SMDJ33A
- Brand:
- Littelfuse
Subtotal (1 reel of 3000 units)*
£912.00
(exc. VAT)
£1,095.00
(inc. VAT)
FREE delivery for orders over £60.00
- 3,000 unit(s) ready to ship
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | £0.304 | £912.00 |
*price indicative
- RS Stock No.:
- 165-9867
- Mfr. Part No.:
- SMDJ33A
- Brand:
- Littelfuse
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 36.7V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Maximum Reverse Stand-off Voltage Vwm | 33V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 3kW | |
| Clamping Voltage VC | 53.3V | |
| Minimum Operating Temperature | -65°C | |
| Test Current It | 1mA | |
| Maximum Peak Pulse Current Ippm | 56.3A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Length | 7.11mm | |
| Height | 2.417mm | |
| Standards/Approvals | No | |
| Series | SMDJ | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 2μA | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 36.7V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Maximum Reverse Stand-off Voltage Vwm 33V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 3kW | ||
Clamping Voltage VC 53.3V | ||
Minimum Operating Temperature -65°C | ||
Test Current It 1mA | ||
Maximum Peak Pulse Current Ippm 56.3A | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Length 7.11mm | ||
Height 2.417mm | ||
Standards/Approvals No | ||
Series SMDJ | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 2μA | ||
- COO (Country of Origin):
- CN
TVS Diodes SMT Unidirectional 3000W, SMDJ Series, Littelfuse
Transient Voltage Suppressors, Littelfuse
Related links
- Littelfuse SMDJ33A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Littelfuse 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Littelfuse 3.0SMCJ12A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Littelfuse 3.0SMCJ15A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Littelfuse SMDJ28A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Littelfuse 3.0SMCJ40A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Littelfuse 3.0SMCJ20A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Littelfuse 3.0SMCJ16A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
