Littelfuse 1-Element Uni-Directional TVS Diode, 600 W, 2-Pin DO-214

Subtotal (1 reel of 3000 units)*

£198.00

(exc. VAT)

£237.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +£0.066£198.00

*price indicative

RS Stock No.:
165-9850
Mfr. Part No.:
SMBJ36A
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Direction Type

Uni-Directional

Diode Configuration

Single

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

40V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

36V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Test Current It

1mA

Clamping Voltage VC

58.1V

Maximum Peak Pulse Current Ippm

10.4A

ESD Protection

Yes

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Height

2.237mm

Width

3.94mm

Series

SMBJ

Length

4.57mm

Standards/Approvals

No

Maximum Reverse Leakage Current

1μA

Automotive Standard

No

TVS Diodes SMT Unidirectional 600W, SMBJ Series, Littelfuse


Transient Voltage Suppressors, Littelfuse


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy