Littelfuse SRV05-4HTG, Quad-Element Uni-Directional TVS Diode Array, 150W, 6-Pin SOT-23
- RS Stock No.:
- 165-9825
- Mfr. Part No.:
- SRV05-4HTG
- Brand:
- Littelfuse
Stock information currently inaccessible
- RS Stock No.:
- 165-9825
- Mfr. Part No.:
- SRV05-4HTG
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Complex Array | |
| Maximum Clamping Voltage | 15V | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Maximum Reverse Stand-off Voltage | 6V | |
| Pin Count | 6 | |
| Peak Pulse Power Dissipation | 150W | |
| Maximum Peak Pulse Current | 8A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 4 | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Dimensions | 3 x 1.75 x 0.15mm | |
| Maximum Reverse Leakage Current | 500nA | |
| Width | 1.75mm | |
| Height | 0.15mm | |
| Length | 3mm | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Direction Type Uni-Directional | ||
Diode Configuration Complex Array | ||
Maximum Clamping Voltage 15V | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Maximum Reverse Stand-off Voltage 6V | ||
Pin Count 6 | ||
Peak Pulse Power Dissipation 150W | ||
Maximum Peak Pulse Current 8A | ||
ESD Protection Yes | ||
Number of Elements per Chip 4 | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Dimensions 3 x 1.75 x 0.15mm | ||
Maximum Reverse Leakage Current 500nA | ||
Width 1.75mm | ||
Height 0.15mm | ||
Length 3mm | ||
