Littelfuse 1-Element Bi-Directional TVS Diode, 600 W, 2-Pin DO-214

Subtotal (1 reel of 3000 units)*

£243.00

(exc. VAT)

£291.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
3000 +£0.081£243.00

*price indicative

RS Stock No.:
165-9821
Mfr. Part No.:
SMBJ48CA
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Product Type

TVS Diode

Diode Configuration

Single

Direction Type

Bi-Directional

Minimum Breakdown Voltage Vbr

53.3V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

48V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Minimum Operating Temperature

-65°C

Test Current It

1mA

Maximum Peak Pulse Current Ippm

7.8A

ESD Protection

Yes

Clamping Voltage VC

77.4V

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Standards/Approvals

No

Length

4.57mm

Series

SMBJ

Height

2.237mm

Automotive Standard

No

Maximum Reverse Leakage Current

1μA

TVS Diodes SMT Bidirectional 600W, SMBJ Series, Littelfuse


Transient Voltage Suppressors, Littelfuse


Related links