Littelfuse 1-Element Uni-Directional TVS Diode Array, 3.3 kW, 8-Pin SOIC
- RS Stock No.:
- 165-9795
- Mfr. Part No.:
- LC03-3.3BTG
- Brand:
- Littelfuse
Subtotal (1 reel of 2500 units)*
£1,900.00
(exc. VAT)
£2,275.00
(inc. VAT)
FREE delivery for orders over £60.00
- Shipping from 27 July 2026
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | £0.76 | £1,900.00 |
*price indicative
- RS Stock No.:
- 165-9795
- Mfr. Part No.:
- LC03-3.3BTG
- Brand:
- Littelfuse
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | TVS Diode Array | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Complex Array | |
| Minimum Breakdown Voltage Vbr | 3.3V | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Maximum Reverse Stand-off Voltage Vwm | 3.3V | |
| Pin Count | 8 | |
| Peak Pulse Power Dissipation Pppm | 3.3kW | |
| Clamping Voltage VC | 17V | |
| Maximum Peak Pulse Current Ippm | 100A | |
| Minimum Operating Temperature | -40°C | |
| ESD Protection | No | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Series | LC03-3.3 | |
| Height | 1.5mm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type TVS Diode Array | ||
Direction Type Uni-Directional | ||
Diode Configuration Complex Array | ||
Minimum Breakdown Voltage Vbr 3.3V | ||
Mount Type Surface | ||
Package Type SOIC | ||
Maximum Reverse Stand-off Voltage Vwm 3.3V | ||
Pin Count 8 | ||
Peak Pulse Power Dissipation Pppm 3.3kW | ||
Clamping Voltage VC 17V | ||
Maximum Peak Pulse Current Ippm 100A | ||
Minimum Operating Temperature -40°C | ||
ESD Protection No | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Length 5mm | ||
Series LC03-3.3 | ||
Height 1.5mm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 1μA | ||
- COO (Country of Origin):
- CN
High-Current Lightning Protection, Littelfuse
Lightning Surge Protection - LC03-3.3 Series
Lightning Surge Protection - SP03-3.3 Series
Transient Voltage Suppressors, Littelfuse
Related links
- Littelfuse LC03-3.3BTG 1-Element Uni-Directional TVS Diode Array 8-Pin SOIC
- Semtech 1-Element Uni-Directional TVS Diode Array 8-Pin SOIC
- Semtech LC03-3.3.TBT 1-Element Uni-Directional TVS Diode Array 8-Pin SOIC
- Littelfuse 5-Element Uni-Directional TVS Diode Array 8-Pin SOIC
- Littelfuse SP2502LBTG 5-Element Uni-Directional TVS Diode Array 8-Pin SOIC
- Littelfuse 1-Element Uni-Directional TVS Diode Array 3-Pin SOD-123
- Littelfuse 1-Element Uni-Directional TVS Diode Array, 2-Pin SOD-882
- Littelfuse 1-Element Uni-Directional TVS Diode Array, 2-Pin SOD-723
