Vishay P6KE9.1A-E3/54 1-Element Uni-Directional TVS Diode, 600 W, 2-Pin DO-204AC
- RS Stock No.:
- 165-7013
- Mfr. Part No.:
- P6KE9.1A-E3/54
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 165-7013
- Mfr. Part No.:
- P6KE9.1A-E3/54
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 8.65V | |
| Mount Type | Through Hole | |
| Package Type | DO-204AC | |
| Maximum Reverse Stand-off Voltage Vwm | 7.8V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| Clamping Voltage VC | 13.4V | |
| Maximum Peak Pulse Current Ippm | 44.8A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Number of Elements per Chip | 1 | |
| Length | 7.6mm | |
| Diameter | 3.6mm | |
| Maximum Reverse Leakage Current | 50μA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 8.65V | ||
Mount Type Through Hole | ||
Package Type DO-204AC | ||
Maximum Reverse Stand-off Voltage Vwm 7.8V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 600W | ||
Clamping Voltage VC 13.4V | ||
Maximum Peak Pulse Current Ippm 44.8A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Number of Elements per Chip 1 | ||
Length 7.6mm | ||
Diameter 3.6mm | ||
Maximum Reverse Leakage Current 50μA | ||
- COO (Country of Origin):
- CN
