Vishay 1-Element Uni-Directional TVS Diode, 600 W, 2-Pin DO-204
- RS Stock No.:
- 165-7008
- Mfr. Part No.:
- P6KE75A-E3/54
- Brand:
- Vishay
Subtotal (1 reel of 4000 units)*
£828.00
(exc. VAT)
£992.00
(inc. VAT)
FREE delivery for orders over £60.00
- Shipping from 03 August 2026
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | £0.207 | £828.00 |
*price indicative
- RS Stock No.:
- 165-7008
- Mfr. Part No.:
- P6KE75A-E3/54
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 71.3V | |
| Mount Type | Through Hole | |
| Package Type | DO-204 | |
| Maximum Reverse Stand-off Voltage Vwm | 64V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| ESD Protection | Yes | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 103V | |
| Maximum Peak Pulse Current Ippm | 5.8A | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 175°C | |
| Length | 7.6mm | |
| Height | 3.6mm | |
| Series | TRANSZORB TVS | |
| Standards/Approvals | No | |
| Maximum Reverse Leakage Current | 1μA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 71.3V | ||
Mount Type Through Hole | ||
Package Type DO-204 | ||
Maximum Reverse Stand-off Voltage Vwm 64V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 600W | ||
ESD Protection Yes | ||
Test Current It 1mA | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 103V | ||
Maximum Peak Pulse Current Ippm 5.8A | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 175°C | ||
Length 7.6mm | ||
Height 3.6mm | ||
Series TRANSZORB TVS | ||
Standards/Approvals No | ||
Maximum Reverse Leakage Current 1μA | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
TRANSZORB® Transient Voltage Suppressors Axial Unidirectional 600W, Vishay Semiconductor
Transient Voltage Suppressors, Vishay Semiconductor
Related links
- Vishay P6KE75A-E3/54 1-Element Uni-Directional TVS Diode 2-Pin DO-204
- Vishay 1-Element Uni-Directional TVS Diode 2-Pin DO-204
- Vishay 1-Element Bi-Directional TVS Diode 2-Pin DO-204
- Vishay 1-Element Uni-Directional TVS Diode 2-Pin DO-204
- Vishay P6KE39A-E3/54 1-Element Uni-Directional TVS Diode 2-Pin DO-204
- Vishay P6KE18A-E3/54 1-Element Uni-Directional TVS Diode 2-Pin DO-204
- Vishay P6KE30A-E3/54 1-Element Uni-Directional TVS Diode 2-Pin DO-204
- Vishay 1-Element Bi-Directional TVS Diode 2-Pin DO-204
