Vishay P6KE51A-E3/54 1-Element Uni-Directional, Uni-Directional TVS Diode, 600 W, 2-Pin DO-204AC

Stock information currently inaccessible
RS Stock No.:
165-7006
Mfr. Part No.:
P6KE51A-E3/54
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Direction Type

Uni-Directional, Uni-Directional

Product Type

TVS Diode

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

48.5V

Mount Type

Through Hole, Through Hole

Package Type

DO-204AC

Maximum Reverse Stand-off Voltage Vwm

43.6V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Clamping Voltage VC

70.1V

ESD Protection

Yes

Maximum Peak Pulse Current Ippm

8.6A

Minimum Operating Temperature

-55°C

Test Current It

1mA

Number of Elements per Chip

1

Maximum Operating Temperature

175°C

Length

7.6mm

Diameter

3.6mm

Series

TRANSZORB TVS

Height

3.6mm

Standards/Approvals

No

Width

3.6mm

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

1μA

COO (Country of Origin):
CN

TRANSZORB® Transient Voltage Suppressors Axial Unidirectional 600W, Vishay Semiconductor


Transient Voltage Suppressors, Vishay Semiconductor


Related links