Vishay P6KE27A-E3/54 1-Element Uni-Directional TVS Diode, 600 W, 2-Pin DO-204AC

Stock information currently inaccessible
RS Stock No.:
165-7001
Mfr. Part No.:
P6KE27A-E3/54
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Direction Type

Uni-Directional

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

25.7V

Mount Type

Through Hole

Package Type

DO-204AC

Maximum Reverse Stand-off Voltage Vwm

23.1V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Minimum Operating Temperature

-55°C

Maximum Peak Pulse Current Ippm

16A

Clamping Voltage VC

37.5V

Maximum Operating Temperature

175°C

Number of Elements per Chip

1

Diameter

3.6mm

Length

7.6mm

Maximum Reverse Leakage Current

1μA

COO (Country of Origin):
CN

TRANSZORB® Transient Voltage Suppressors Axial Unidirectional 600W, Vishay Semiconductor


Transient Voltage Suppressors, Vishay Semiconductor


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy