Vishay SA8.0CA-E3/54, Bi-Directional TVS Diode, 500W, 2-Pin DO-204AC

Unavailable
RS will no longer stock this product.
RS Stock No.:
165-6963
Mfr. Part No.:
SA8.0CA-E3/54
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Direction Type

Bi-Directional

Diode Configuration

Single

Maximum Clamping Voltage

13.6V

Minimum Breakdown Voltage

8.89V

Mounting Type

Through Hole

Package Type

DO-204AC

Maximum Reverse Stand-off Voltage

8V

Pin Count

2

Peak Pulse Power Dissipation

500W

Maximum Peak Pulse Current

36.8A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+175 °C

Dimensions

7.6 x 3.6mm

Diameter

3.6mm

Length

7.6mm

Maximum Reverse Leakage Current

25µA

Test Current

1mA

COO (Country of Origin):
CN