Vishay 1-Element Uni-Directional Transient Voltage Suppressor, 5000 W, 2-Pin P600
- RS Stock No.:
- 165-6164
- Mfr. Part No.:
- 5KP36A-E3/54
- Brand:
- Vishay
Subtotal (1 reel of 800 units)*
£980.00
(exc. VAT)
£1,176.00
(inc. VAT)
FREE delivery for orders over £60.00
- Final 7,200 unit(s), ready to ship
Units | Per unit | Per Reel* |
|---|---|---|
| 800 + | £1.225 | £980.00 |
*price indicative
- RS Stock No.:
- 165-6164
- Mfr. Part No.:
- 5KP36A-E3/54
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Single | |
| Product Type | Transient Voltage Suppressor | |
| Minimum Breakdown Voltage Vbr | 40V | |
| Mount Type | Through Hole | |
| Package Type | P600 | |
| Maximum Reverse Stand-off Voltage Vwm | 36V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 5000W | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 86.1A | |
| Test Current It | 5mA | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 58.1V | |
| Maximum Operating Temperature | 175°C | |
| Number of Elements per Chip | 1 | |
| Series | TRANSZORB TVS | |
| Width | 9.1mm | |
| Length | 9.1mm | |
| Height | 9.1mm | |
| Diameter | 9.1mm | |
| Standards/Approvals | AEC-Q101, RoHS, UL 94 V-0 | |
| Maximum Reverse Leakage Current | 2μA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Direction Type Uni-Directional | ||
Diode Configuration Single | ||
Product Type Transient Voltage Suppressor | ||
Minimum Breakdown Voltage Vbr 40V | ||
Mount Type Through Hole | ||
Package Type P600 | ||
Maximum Reverse Stand-off Voltage Vwm 36V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 5000W | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 86.1A | ||
Test Current It 5mA | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 58.1V | ||
Maximum Operating Temperature 175°C | ||
Number of Elements per Chip 1 | ||
Series TRANSZORB TVS | ||
Width 9.1mm | ||
Length 9.1mm | ||
Height 9.1mm | ||
Diameter 9.1mm | ||
Standards/Approvals AEC-Q101, RoHS, UL 94 V-0 | ||
Maximum Reverse Leakage Current 2μA | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- TW
TRANSZORB® Transient Voltage Suppressors Axial Unidirectional 5000W, Vishay Semiconductor
Transient Voltage Suppressors, Vishay Semiconductor
Related links
- Vishay 5KP36A-E3/54 1-Element Uni-Directional Transient Voltage Suppressor 2-Pin P600
- Vishay 1-Element Uni-Directional Transient Voltage Suppressor 2-Pin P600
- Vishay 5KP40A-E3/54 1-Element Uni-Directional Transient Voltage Suppressor 2-Pin P600
- Vishay 5KP85A-E3/54 1-Element Uni-Directional Transient Voltage Suppressor 2-Pin P600
- Vishay 1-Element Uni-Directional Transient Voltage Suppressor 2-Pin DO-204AC
- Vishay 1-Element Uni-Directional Transient Voltage Suppressor 2-Pin 1.5KE
- Vishay 1-Element Bi-Directional Transient Voltage Suppressor 2-Pin DO-204AC
- Vishay 1-Element Uni-Directional TVS Diode 2-Pin P600
