Vishay 1-Element Uni-Directional Transient Voltage Suppressor, 5000 W, 2-Pin P600

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
165-6162
Mfr. Part No.:
5KP40A-E3/54
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Transient Voltage Suppressor

Direction Type

Uni-Directional

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

44.4V

Mount Type

Through Hole

Package Type

P600

Maximum Reverse Stand-off Voltage Vwm

40V

Pin Count

2

Peak Pulse Power Dissipation Pppm

5000W

Clamping Voltage VC

64.5V

Test Current It

5mA

ESD Protection

Yes

Maximum Peak Pulse Current Ippm

77.5A

Minimum Operating Temperature

-55°C

Number of Elements per Chip

1

Maximum Operating Temperature

175°C

Series

TRANSZORB TVS

Height

9.1mm

Standards/Approvals

No

Length

9.1mm

Diameter

9.1mm

Width

9.1mm

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

2μA

COO (Country of Origin):
TW

TRANSZORB® Transient Voltage Suppressors Axial Unidirectional 5000W, Vishay Semiconductor


P600 package with glass passivated junction

Excellent clamping capability

Very fast response time

Low incremental surge resistance

Automotive AEC-Q101 qualified

Transient Voltage Suppressors, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy