Vishay 1N6293A-E3/54 1-Element Uni-Directional TVS Diode, 1500 W, 2-Pin 1.5KE

Stock information currently inaccessible
RS Stock No.:
165-4948
Mfr. Part No.:
1N6293A-E3/54
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Direction Type

Uni-Directional

Diode Configuration

Single

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

77.9V

Mount Type

Through Hole

Package Type

1.5KE

Maximum Reverse Stand-off Voltage Vwm

70V

Pin Count

2

Peak Pulse Power Dissipation Pppm

1500W

Clamping Voltage VC

113V

Maximum Peak Pulse Current Ippm

13.3A

ESD Protection

Yes

Minimum Operating Temperature

-55°C

Number of Elements per Chip

1

Maximum Operating Temperature

175°C

Length

9.5mm

Diameter

5.3mm

Maximum Reverse Leakage Current

1μA

COO (Country of Origin):
CN

TRANSZORB® Transient Voltage Suppressors Axial Unidirectional 1500W, Vishay Semiconductor


Transient Voltage Suppressors, Vishay Semiconductor


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy