Vishay 1.5KE440A-E3/54 1-Element Uni-Directional TVS Diode, 1500 W, 2-Pin 1.5KE
- RS Stock No.:
- 165-4909
- Mfr. Part No.:
- 1.5KE440A-E3/54
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 165-4909
- Mfr. Part No.:
- 1.5KE440A-E3/54
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Single | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 418V | |
| Mount Type | Through Hole | |
| Package Type | 1.5KE | |
| Maximum Reverse Stand-off Voltage Vwm | 376V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 1500W | |
| Clamping Voltage VC | 602V | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum Peak Pulse Current Ippm | 2.5A | |
| Maximum Operating Temperature | 175°C | |
| Number of Elements per Chip | 1 | |
| Diameter | 5.3mm | |
| Length | 9.5mm | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 418V | ||
Mount Type Through Hole | ||
Package Type 1.5KE | ||
Maximum Reverse Stand-off Voltage Vwm 376V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 1500W | ||
Clamping Voltage VC 602V | ||
ESD Protection Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum Peak Pulse Current Ippm 2.5A | ||
Maximum Operating Temperature 175°C | ||
Number of Elements per Chip 1 | ||
Diameter 5.3mm | ||
Length 9.5mm | ||
Maximum Reverse Leakage Current 1μA | ||
- COO (Country of Origin):
- TW
