Vishay 1-Element Bi-Directional TVS Diode, 1.5 kW, 2-Pin 1.5KE

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
165-4908
Mfr. Part No.:
1.5KE39CA-E3/54
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Product Type

TVS Diode

Direction Type

Bi-Directional

Minimum Breakdown Voltage Vbr

37.1V

Mount Type

Through Hole

Package Type

1.5KE

Maximum Reverse Stand-off Voltage Vwm

33.3V

Pin Count

2

Peak Pulse Power Dissipation Pppm

1.5kW

Test Current It

1mA

Minimum Operating Temperature

-55°C

Clamping Voltage VC

53.9V

Maximum Peak Pulse Current Ippm

27.8A

ESD Protection

Yes

Maximum Operating Temperature

175°C

Number of Elements per Chip

1

Length

9.5mm

Width

5.3mm

Series

TRANSZORB TVS

Diameter

5.3mm

Height

5.3mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

1μA

COO (Country of Origin):
CN

TRANSZORB® Transient Voltage Suppressors Axial Bidirectional 1500W, Vishay Semiconductor


Transient Voltage Suppressors, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy