Bourns SMCJ54CA 1-Element Bi-Directional TVS Diode, 1.5 kW, 2-Pin SMC
- RS Stock No.:
- 165-3047
- Mfr. Part No.:
- SMCJ54CA
- Brand:
- Bourns
Subtotal (1 reel of 3000 units)*
£513.00
(exc. VAT)
£615.00
(inc. VAT)
FREE delivery for orders over £60.00
- 9,000 unit(s) ready to ship
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | £0.171 | £513.00 |
*price indicative
- RS Stock No.:
- 165-3047
- Mfr. Part No.:
- SMCJ54CA
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 60V | |
| Mount Type | Surface | |
| Package Type | SMC | |
| Maximum Reverse Stand-off Voltage Vwm | 54V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 1.5kW | |
| Maximum Peak Pulse Current Ippm | 17.2A | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -55°C | |
| Test Current It | 1mA | |
| Clamping Voltage VC | 87.1V | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Series | SMC | |
| Standards/Approvals | No | |
| Width | 6.22mm | |
| Length | 7.15mm | |
| Height | 2.75mm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 5μA | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage Vbr 60V | ||
Mount Type Surface | ||
Package Type SMC | ||
Maximum Reverse Stand-off Voltage Vwm 54V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 1.5kW | ||
Maximum Peak Pulse Current Ippm 17.2A | ||
ESD Protection Yes | ||
Minimum Operating Temperature -55°C | ||
Test Current It 1mA | ||
Clamping Voltage VC 87.1V | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Series SMC | ||
Standards/Approvals No | ||
Width 6.22mm | ||
Length 7.15mm | ||
Height 2.75mm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 5μA | ||
- COO (Country of Origin):
- MY
SMC/SMCJ Series 1500W TVS Diodes, Bourns Electronics
Transient Voltage Suppressors, Bourns Electronics
Related links
- Taiwan Semiconductor SMCJ54CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Bourns 1-Element Bi-Directional TVS Diode 2-Pin SMC
- STMicroelectronics SM15T22CA 1-Element Bi-Directional TVS Diode 2-Pin SMC
- STMicroelectronics SM15T18CA 1-Element Bi-Directional TVS Diode 2-Pin SMC
- STMicroelectronics SM15T36CA 1-Element Bi-Directional TVS Diode 2-Pin SMC
- STMicroelectronics 1-Element Bi-Directional TVS Diode 2-Pin SMC
- STMicroelectronics SM15T15CA 1-Element Bi-Directional TVS Diode 2-Pin SMC
- STMicroelectronics SM15T24CA 1-Element Bi-Directional TVS Diode 2-Pin SMC
