Bourns SMCJ100CA 1-Element Bi-Directional Transient Voltage Suppressor Diode, 1500 W, 2-Pin DO-214AB
- RS Stock No.:
- 165-3046
- Mfr. Part No.:
- SMCJ100CA
- Brand:
- Bourns
Subtotal (1 reel of 3000 units)*
£636.00
(exc. VAT)
£762.00
(inc. VAT)
FREE delivery for orders over £60.00
- Shipping from 03 November 2026
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | £0.212 | £636.00 |
*price indicative
- RS Stock No.:
- 165-3046
- Mfr. Part No.:
- SMCJ100CA
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Diode Configuration | Single | |
| Product Type | Transient Voltage Suppressor Diode | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 111V | |
| Mount Type | Surface | |
| Package Type | DO-214AB (SMC) | |
| Maximum Reverse Stand-off Voltage Vwm | 100V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 1500W | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 162V | |
| Minimum Operating Temperature | -55°C | |
| Test Current It | 1mA | |
| Maximum Peak Pulse Current Ippm | 9.3A | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Series | SMCJ | |
| Height | 2.75mm | |
| Width | 6.25mm | |
| Standards/Approvals | No | |
| Length | 7.15mm | |
| Maximum Reverse Leakage Current | 5μA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Diode Configuration Single | ||
Product Type Transient Voltage Suppressor Diode | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage Vbr 111V | ||
Mount Type Surface | ||
Package Type DO-214AB (SMC) | ||
Maximum Reverse Stand-off Voltage Vwm 100V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 1500W | ||
ESD Protection Yes | ||
Clamping Voltage VC 162V | ||
Minimum Operating Temperature -55°C | ||
Test Current It 1mA | ||
Maximum Peak Pulse Current Ippm 9.3A | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Series SMCJ | ||
Height 2.75mm | ||
Width 6.25mm | ||
Standards/Approvals No | ||
Length 7.15mm | ||
Maximum Reverse Leakage Current 5μA | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MY
SMC/SMCJ Series 1500W TVS Diodes, Bourns Electronics
Transient Voltage Suppressors, Bourns Electronics
Related links
- Bourns 1-Element Bi-Directional Transient Voltage Suppressor Diode 2-Pin DO-214AB
- Vishay SMCJ5.0CA 1-Element Bi-Directional Transient Voltage Suppressor Diode 2-Pin DO-214AB
- Taiwan Semiconductor SMCJ33CA 1-Element Bi-Directional Transient Voltage Suppressor 2-Pin DO-214AB
- Taiwan Semiconductor 1-Element Bi-Directional Transient Voltage Suppressor 2-Pin DO-214AB
- Vishay SMC3K36CA-M3/57 1-Element Bi-Directional Transient Voltage Suppressor 2-Pin DO-214AB
- Vishay SMC3K22CA-M3/57 1-Element Bi-Directional Transient Voltage Suppressor 2-Pin DO-214AB
- Vishay 1-Element Bi-Directional Transient Voltage Suppressor 2-Pin DO-214AB
- Bourns SMCJ64A-Q 1-Element Bi-Directional 1.5 kW, 2-Pin DO-214
