Vishay SMCJ9.0CA-E3/57T 1-Element Bi-Directional TVS Diode, 1500 W, 2-Pin SMC
- RS Stock No.:
- 165-2883
- Mfr. Part No.:
- SMCJ9.0CA-E3/57T
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 165-2883
- Mfr. Part No.:
- SMCJ9.0CA-E3/57T
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 10V | |
| Mount Type | Surface | |
| Package Type | SMC | |
| Maximum Reverse Stand-off Voltage Vwm | 9V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 1500W | |
| Maximum Peak Pulse Current Ippm | 97.4A | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 15.4V | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Length | 7.11mm | |
| Width | 6.22mm | |
| Height | 2.42mm | |
| Maximum Reverse Leakage Current | 20μA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage Vbr 10V | ||
Mount Type Surface | ||
Package Type SMC | ||
Maximum Reverse Stand-off Voltage Vwm 9V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 1500W | ||
Maximum Peak Pulse Current Ippm 97.4A | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 15.4V | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Length 7.11mm | ||
Width 6.22mm | ||
Height 2.42mm | ||
Maximum Reverse Leakage Current 20μA | ||
- COO (Country of Origin):
- CN
