Vishay 1-Element Uni-Directional Transient Voltage Suppressor, 1500 W, 2-Pin DO-214AB
- RS Stock No.:
- 165-2569
- Mfr. Part No.:
- SMCJ36A-E3/57T
- Brand:
- Vishay
Subtotal (1 reel of 850 units)*
£129.20
(exc. VAT)
£154.70
(inc. VAT)
FREE delivery for orders over £60.00
- Final 2,550 unit(s), ready to ship
Units | Per unit | Per Reel* |
|---|---|---|
| 850 + | £0.152 | £129.20 |
*price indicative
- RS Stock No.:
- 165-2569
- Mfr. Part No.:
- SMCJ36A-E3/57T
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Transient Voltage Suppressor | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 40V | |
| Mount Type | Surface | |
| Package Type | DO-214AB (SMC) | |
| Maximum Reverse Stand-off Voltage Vwm | 36V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 1500W | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 58.1V | |
| Maximum Peak Pulse Current Ippm | 25.8A | |
| Minimum Operating Temperature | -55°C | |
| Test Current It | 1mA | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Height | 2.42mm | |
| Standards/Approvals | No | |
| Width | 6.22mm | |
| Series | SMCJ | |
| Length | 7.11mm | |
| Maximum Reverse Leakage Current | 1μA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Transient Voltage Suppressor | ||
Direction Type Uni-Directional | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 40V | ||
Mount Type Surface | ||
Package Type DO-214AB (SMC) | ||
Maximum Reverse Stand-off Voltage Vwm 36V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 1500W | ||
ESD Protection Yes | ||
Clamping Voltage VC 58.1V | ||
Maximum Peak Pulse Current Ippm 25.8A | ||
Minimum Operating Temperature -55°C | ||
Test Current It 1mA | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Height 2.42mm | ||
Standards/Approvals No | ||
Width 6.22mm | ||
Series SMCJ | ||
Length 7.11mm | ||
Maximum Reverse Leakage Current 1μA | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
TRANSZORB® Transient Voltage Suppressors SMT Unidirectional 1500W, SMCJ Series, Vishay Semiconductor
Transient Voltage Suppressors, Vishay Semiconductor
Related links
- Vishay SMCJ36A-E3/57T 1-Element Uni-Directional Transient Voltage Suppressor 2-Pin DO-214AB
- Vishay 1-Element Uni-Directional Transient Voltage Suppressor 2-Pin DO-214AB
- Vishay 1-Element Bi-Directional Transient Voltage Suppressor 2-Pin SMC
- Vishay SMCJ100A-E3/57T 1-Element Uni-Directional Transient Voltage Suppressor 2-Pin DO-214AB
- Vishay SMCJ17A-E3/57T 1-Element Uni-Directional Transient Voltage Suppressor 2-Pin DO-214AB
- Vishay SMCJ18CA-E3/57T 1-Element Bi-Directional Transient Voltage Suppressor 2-Pin SMC
- Vishay 1-Element Uni-Directional Transient Voltage Suppressor 2-Pin 1.5KE
- Vishay 1N6302A-E3/54 1-Element Uni-Directional Transient Voltage Suppressor 2-Pin 1.5KE
