Vishay 1-Element Bi-Directional TVS Diode, 1.5 kW, 2-Pin SMC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
165-2557
Mfr. Part No.:
SMCJ110CA-E3/57T
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

TVS Diode

Diode Configuration

Single

Direction Type

Bi-Directional

Minimum Breakdown Voltage Vbr

122V

Mount Type

Surface

Package Type

SMC

Maximum Reverse Stand-off Voltage Vwm

110V

Pin Count

2

Peak Pulse Power Dissipation Pppm

1.5kW

Minimum Operating Temperature

-55°C

Clamping Voltage VC

177V

Maximum Peak Pulse Current Ippm

8.5A

Test Current It

1mA

ESD Protection

Yes

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Width

6.22mm

Height

2.42mm

Length

7.11mm

Standards/Approvals

No

Series

TRANSZORB TVS

Maximum Reverse Leakage Current

1μA

Automotive Standard

AEC-Q101

TRANSZORB® Transient Voltage Suppressors SMT Bidirectional 1500W, Vishay Semiconductor


Transient Voltage Suppressors, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy