Vishay 1-Element Bi-Directional Transient Voltage Suppressor Diode, 600 W, 2-Pin DO-214AA
- RS Stock No.:
- 165-2510
- Mfr. Part No.:
- SMBJ10CA-E3/52
- Brand:
- Vishay
Subtotal (1 reel of 750 units)*
£76.50
(exc. VAT)
£91.50
(inc. VAT)
FREE delivery for orders over £60.00
- Final 38,250 unit(s), ready to ship
Units | Per unit | Per Reel* |
|---|---|---|
| 750 + | £0.102 | £76.50 |
*price indicative
- RS Stock No.:
- 165-2510
- Mfr. Part No.:
- SMBJ10CA-E3/52
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Direction Type | Bi-Directional | |
| Product Type | Transient Voltage Suppressor Diode | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 11.1V | |
| Mount Type | Surface | |
| Package Type | DO-214AA (SMB) | |
| Maximum Reverse Stand-off Voltage Vwm | 10V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| Test Current It | 1mA | |
| Maximum Peak Pulse Current Ippm | 35.3A | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 17V | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.24mm | |
| Length | 4.57mm | |
| Standards/Approvals | No | |
| Width | 3.94mm | |
| Series | TRANSZORB TVS | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 10μA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Direction Type Bi-Directional | ||
Product Type Transient Voltage Suppressor Diode | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 11.1V | ||
Mount Type Surface | ||
Package Type DO-214AA (SMB) | ||
Maximum Reverse Stand-off Voltage Vwm 10V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 600W | ||
Test Current It 1mA | ||
Maximum Peak Pulse Current Ippm 35.3A | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 17V | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Height 2.24mm | ||
Length 4.57mm | ||
Standards/Approvals No | ||
Width 3.94mm | ||
Series TRANSZORB TVS | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 10μA | ||
TRANSZORB® Transient Voltage Suppressors SMT Bidirectional 600W, Vishay Semiconductor
Transient Voltage Suppressors, Vishay Semiconductor
Related links
- Vishay SMBJ10CA-E3/52 1-Element Bi-Directional Transient Voltage Suppressor Diode 2-Pin DO-214AA
- Vishay 1-Element Bi-Directional Transient Voltage Suppressor Diode 2-Pin DO-214AA
- Vishay 1-Element Bi-Directional Transient Voltage Suppressor 2-Pin DO-214AA
- Vishay 1-Element Uni-Directional Transient Voltage Suppressor 2-Pin DO-214AA
- Vishay SMBJ26CA-E3/52 1-Element Bi-Directional Transient Voltage Suppressor Diode 2-Pin DO-214AA
- Vishay SMBJ36CA-E3/52 1-Element Bi-Directional Transient Voltage Suppressor 2-Pin DO-214AA
- Vishay SM6T18CA-E3/52 1-Element Bi-Directional Transient Voltage Suppressor 2-Pin DO-214AA
- Vishay 1-Element Uni-Directional Transient Voltage Suppressor 2-Pin DO-215AA
