Vishay P6KE200A-E3/54, Uni-Directional TVS Diode, 600W, 2-Pin DO-204AC

Stock information currently inaccessible
RS Stock No.:
165-2294
Mfr. Part No.:
P6KE200A-E3/54
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Direction Type

Uni-Directional

Maximum Clamping Voltage

274V

Minimum Breakdown Voltage

190V

Mounting Type

Through Hole

Package Type

DO-204AC

Maximum Reverse Stand-off Voltage

171V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

2.2A

ESD Protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

3.6 (Dia.) x 7.6mm

Maximum Operating Temperature

+175 °C

Length

7.6mm

Maximum Reverse Leakage Current

1µA

Diameter

3.6mm

Test Current

1mA

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy