Vishay 1.5KE15CA-E3/54 1-Element Bi-Directional TVS Diode, 1500 W, 2-Pin 1.5KE

Stock information currently inaccessible
RS Stock No.:
165-2289
Mfr. Part No.:
1.5KE15CA-E3/54
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Direction Type

Bi-Directional

Diode Configuration

Single

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

14.3V

Mount Type

Through Hole

Package Type

1.5KE

Maximum Reverse Stand-off Voltage Vwm

12.8V

Pin Count

2

Peak Pulse Power Dissipation Pppm

1500W

Clamping Voltage VC

21.2V

Minimum Operating Temperature

-55°C

Maximum Peak Pulse Current Ippm

70.8A

Number of Elements per Chip

1

Maximum Operating Temperature

175°C

Height

5.3mm

Length

9.5mm

Maximum Reverse Leakage Current

1μA

TRANSZORB® Transient Voltage Suppressors Axial Bidirectional 1500W, Vishay Semiconductor


Transient Voltage Suppressors, Vishay Semiconductor


Related links